Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS
Manufacturer Part NoSRS-35-24
Order Code3377255
Product RangeSRS-35 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS
Manufacturer Part NoSRS-35-24
Order Code3377255
Product RangeSRS-35 Series
Technical Datasheet
No. of Outputs1Outputs
Output Power Max36W
Output Voltage - Output 124VDC
Output Current - Output 11.5A
Product RangeSRS-35 Series
Product Overview
An 35W 1.5A, enclosed switchmode power supply with universal AC input. Protections include short circuit and overload and cooling is by free air convection.
- Dimensions (HxWxD): 37x90x110mm
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Product Range
SRS-35 Series
Output Power Max
36W
Output Current - Output 1
1.5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226