Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoW22-0R27JI
Order Code9504400
Product RangeW22 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoW22-0R27JI
Order Code9504400
Product RangeW22 Series
Technical Datasheet
Resistance0.27ohm
Product RangeW22 Series
Power Rating7W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyWirewound
Temperature Coefficient± 75ppm/°C
Resistor TypeHigh Stability, High Reliability
Product Diameter8mm
Product Length22mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for W22-0R27JI
1 Product Found
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.27ohm
Power Rating
7W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Stability, High Reliability
Product Length
22mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
W22 Series
Resistance Tolerance
± 5%
Voltage Rating
200V
Temperature Coefficient
± 75ppm/°C
Product Diameter
8mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability