Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoPCF0603R-10KBT1
Order Code4136886
Product RangePCF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | € 0.169 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€ 169.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoPCF0603R-10KBT1
Order Code4136886
Product RangePCF Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.1%
Power Rating63mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePCF Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
10kohm
Power Rating
63mW
Resistor Technology
Thin Film
Product Range
PCF Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118
Product traceability