Print Page
6127V1A180L.5FS
HALL EFFECT ROTARY SENSOR, 360DEG, 20VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / PARTNER STOCK
Manufacturer Part No6127V1A180L.5FS
Order Code4439633
Product RangeModel 6120 Series
Technical Datasheet
135 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
6+ | € 18.890 |
18+ | € 17.560 |
Price for:Each
Minimum: 6
Multiple: 6
€ 113.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / PARTNER STOCK
Manufacturer Part No6127V1A180L.5FS
Order Code4439633
Product RangeModel 6120 Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Shaft TypeFlatted Shaft
Contact TypeNon-Contact
Electrical Angle360°
Linearity± 0.5%
Supply Voltage20VDC
Supply Current12mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeModel 6120 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Contact Type
Non-Contact
Linearity
± 0.5%
Supply Current
12mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Shaft Type
Flatted Shaft
Electrical Angle
360°
Supply Voltage
20VDC
Operating Temperature Min
-40°C
Product Range
Model 6120 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85415900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236
Product traceability