Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPF350A
Order Code3020226
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.090 |
5+ | € 13.450 |
10+ | € 11.790 |
50+ | € 10.820 |
100+ | € 9.900 |
250+ | € 9.650 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPF350A
Order Code3020226
Technical Datasheet
Wavelength Typ850nm
Data Rate Max-
Data Transmission Distance-
Forward Current If100mA
Forward Voltage1.8V
Reverse Voltage Vr1.8V
Signal Rate Max-
Fibre Optic Connector Type-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPF350A fiber optic transmitter is a high performance device packaged for data communication links. This transmitter is an 850 nm GaAlAs LED and is specifically designed to efficiently launch optical power into fibers ranging in size from 50/125µm up to 200/300µm diameter fiber. Multiple power ranges with upper and lower limits are offered which allows the designer to select a device best suited for the application.
- 850 nm LED technology
- TO-18 plastic clear-cap package
- Electrically isolated plastic cap package
- High thermal stability
- High optical coupling efficiency to multimode fiber
- Industrial temperature range
Applications
Industrial, Communications & Networking
Technical Specifications
Wavelength Typ
850nm
Data Transmission Distance
-
Forward Voltage
1.8V
Signal Rate Max
-
Product Range
-
Data Rate Max
-
Forward Current If
100mA
Reverse Voltage Vr
1.8V
Fibre Optic Connector Type
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
Product traceability