Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoAR500L.25
Order Code9431810
Product RangeA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoAR500L.25
Order Code9431810
Product RangeA Series
Technical Datasheet
Track Resistance500ohm
No. of Turns10Turns
Track TaperLinear
Power Rating5W
Resistance Tolerance± 1%
Product RangeA Series
Potentiometer MountingPanel Mount
Shaft Diameter6.34mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.6mm
Temperature Coefficient± 20ppm/°C
Potentiometer TypePrecision
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length71.81mm
Product Width-
Product Height-
Operating Temperature Min-65°C
Operating Temperature Max85°C
SVHCLead (17-Jan-2023)
Technical Specifications
Track Resistance
500ohm
Track Taper
Linear
Resistance Tolerance
± 1%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
20.6mm
Potentiometer Type
Precision
Potentiometer Terminals
Solder Lug
Product Length
71.81mm
Product Height
-
Operating Temperature Max
85°C
No. of Turns
10Turns
Power Rating
5W
Product Range
A Series
Shaft Diameter
6.34mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 20ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-65°C
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability