Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 68.950 |
| 5+ | € 63.650 |
| 10+ | € 62.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 68.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoP2-4906
Order Code4635518
Technical Datasheet
No. of Digits / Alpha6
Digit Height4mm
Supply Voltage Min-
Supply Voltage Max115VAC
Panel Cutout Height25.7mm
Panel Cutout Width50.8mm
Operating Temperature Min-26°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
-
Panel Cutout Height
25.7mm
Operating Temperature Min
-26°C
Product Range
-
Digit Height
4mm
Supply Voltage Max
115VAC
Panel Cutout Width
50.8mm
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001