Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoOMNI700LCD
Order Code2925781
Product RangeOmniSmart Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoOMNI700LCD
Order Code2925781
Product RangeOmniSmart Series
Technical Datasheet
Power Supply ApplicationsITE
Capacity (VA / W)700VA / 420W
No. of Outlets0
Input Voltage AC Max0
Output Voltage0
Backup Time - Full Load3.7min
Product RangeOmniSmart Series
Length7.2"
Width3.7"
Height11.8"
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Power Supply Applications
ITE
No. of Outlets
0
Output Voltage
0
Product Range
OmniSmart Series
Width
3.7"
SVHC
No SVHC (17-Dec-2014)
Capacity (VA / W)
700VA / 420W
Input Voltage AC Max
0
Backup Time - Full Load
3.7min
Length
7.2"
Height
11.8"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.80388