Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.470 |
10+ | € 5.700 |
25+ | € 5.310 |
100+ | € 4.720 |
250+ | € 4.500 |
500+ | € 3.720 |
Product Information
Product Overview
The <bold>TMC2130</bold> is a high performance driver IC for two phase stepper motors. Standard SPI and STEP/DIR simplify communication. TRINAMICs sophisticated stealthChop chopper ensures noiseless operation combined with maximum efficiency and best motor torque. CoolStep allows reducing energy consumption by up to 75%. dcStep drives high loads as fast as possible without step loss. Integrated power MOSFETs handle motor currents up to 1.2A RMS (QFN package) / 1.4A RMS (TQFP) or 2.5A short time peak current per coil.
- 2-phase stepper motors up to 2.0A coil current (2.5A peak)
- Step/Dir Interface with microstep interpolation microPlyer SPI Interface
- Voltage Range 4.75… 46V DC
- Highest Resolution 256 microsteps per full step
- stealthChop for extremely quiet operation and smooth motion
- spreadCycle highly dynamic motor control chopper
- dcStep load dependent speed control
- stallGuard2 high precision sensorless motor load detection
- coolStep current control for energy savings up to 75%
- Integrated Current Sense Option
- Passive Braking and freewheeling mode
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Motor Driver
1Outputs
-
48Pins
46V
125°C
-
No SVHC (21-Jan-2025)
TQFP
Two Phase Stepper
1.4A
TQFP
4.75V
-40°C
-
MSL 3 - 168 hours
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate