Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.640 |
5+ | € 10.050 |
10+ | € 9.480 |
25+ | € 8.870 |
50+ | € 8.820 |
100+ | € 8.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoMET-22-T
Order Code4066610
Technical Datasheet
Turns Ratio0.6
Primary Impedance2.5kohm
Secondary Impedance2.5kohm
Secondary Power40mW
Frequency Max100kHz
Isolation Voltage1kVrms
Transformer ApplicationsData/Voice Coupling
DC Resistance Primary280ohm
DC Resistance Secondary350ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min300Hz
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Turns Ratio
0.6
Secondary Impedance
2.5kohm
Frequency Max
100kHz
Transformer Applications
Data/Voice Coupling
DC Resistance Secondary
350ohm
Transformer Terminals
PC Pin
Product Range
-
Primary Impedance
2.5kohm
Secondary Power
40mW
Isolation Voltage
1kVrms
DC Resistance Primary
280ohm
Transformer Mounting
Through Hole
Frequency Min
300Hz
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027
Product traceability