Product Information
Product Overview
The VDV II Pro is a no-nonsense, easy-to-use cable tester. Designed to check the integrity of copper cables regularly found in domestic, commercial or industrial voice, data or video installations, including data network, telephone wiring and video/security cabling.
- RJ11/12 & RJ45 input connectors for copper cable testing
- Wiremap for miswires, split pairs, shorts and opens
- Identifies crossover/uplink cables
- Analogue tone generator with 4 selectable tones
- Unit alerts user to errant/unidentified voltage and prevents damage to tester
- Tests Cat 3, Cat 5e, Cat 6, Cat 6A, Cat 7 and STP (shielded) cables
- Cable tests performed with immediate results
- TDR measurement to identify distance to opens and shorts
- PoE detection with voltage, pin and polarity information
- Phone service detection: PBX/ISDN
- Ethernet detection with network rate & duplex information
- Identifies 10/100/1000Mb and Hd/Fd on connected ports/devices
- 2.9" clear, easy to read display
- Backlight with user selectable timeouts
- Hub blink to identify port connectivity
- Cable length measurement including distance to opens to aid in troubleshooting
- Comes with a carrying case, adaptors & cables
Applications
Test & Measurement, Imaging, Video & Vision
Contents
Tester, Dual-port remote unit, Coax remote unit, Alkaline battery, Multilanguage user guide, RJ45 to crocodile clip cable (390mm), Screened RJ45 to RJ45 cable (150mm), 2 RJ12 to RJ12 cables (100mm), F-type plug to F-type plug cable (230mm), F-81 Barrel sp
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
LCD
-
No SVHC (27-Jun-2024)
1Gbps
VDV II Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate