Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 52.380 |
5+ | € 51.390 |
10+ | € 45.590 |
50+ | € 43.590 |
Product Information
Product Overview
The TS128MLQ64V8U is a 128M x 8 DRAM high-speed low power memory DDR2 Unbuffered DIMM use DDR2 SDRAM and a 2048 bits serial EEPROM on a 240-pin printed circuit board. It is a Dual In-Line Memory Module and is intended for mounting into 240-pin edge connector sockets. The synchronous design allows precise cycle control with the use of system clock, data I/O transactions are possible on both edges of DQS. The range of operation frequencies, programmable latencies allow the same device to be useful for a variety of high bandwidth, high performance memory system applications.
- Programmable sequential/interleave burst mode
- Bi-directional differential data-strobe
- Off-chip driver (OCD) impedance adjustment
- MRS cycle with address key programs
- On die termination
- Serial presence detect with EEPROM
Applications
Computers & Computer Peripherals, Portable Devices
Technical Specifications
1GB
PC2-6400
Desktop DIMM
1.9V
0°C
-
800MHz
240-Pin DDR2 DIMM
1.7V
1.8V
85°C
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate