Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.690 |
10+ | € 6.210 |
25+ | € 6.100 |
50+ | € 6.000 |
100+ | € 5.890 |
Product Information
Product Overview
TSR 2-24150N is a TSR 2N series 2A step-down switching regulator and a drop-in replacement for any TO-220 package linear regulator. It comes in a compact plastic package and complements our new generation of POL converter focusing strongly on a cost-efficient design while also improving on critical electrical specifications. The TSR 2N series provides other significant features like short circuit protection, current limitation and under voltage lockout. Overall, it offers a broad application range in many environments and is especially suited for high volume projects where the series will help to reduce production cost by delivering not only a highly cost efficient but also reliable solution.
- Input voltage range from 18 - 36V DC (24V DC nom)
- 15V DC nom output voltage
- 2000mA max output current
- 95% typ efficiency
- Highly cost-efficient design
- Excellent thermal capabilities
- Excellent line / load regulation
- 3-year product warranty
- Operation temperature range from -40°C to +95°C
- Compact SIP-3 package: 14 x 7.6 x 10.2mm
Technical Specifications
ITE
30W
2A
Through Hole
36V
1 Output
15V
TSR 2N Series
18V
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate