Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 200.650 |
10+ | € 176.360 |
25+ | € 167.530 |
50+ | € 161.150 |
Product Information
Product Overview
TSP 140-112 EX is a TSP-series comprises industrial high performance DIN-rail mount power supply. It is designed for reliable operation under difficult factory floor conditions. High immunity against electrical disturbances and rugged metal casing makes this module the best choice to power sensitive loads in industrial process control systems, machine tools or other demanding industrial applications. This provides a DC-OK signal and external shut down function. Detachable screw terminal blocks make the connection easy. Protection against short-circuit, overvoltage and over-temperature. Safety standards are IEC/EN 60950-1, UL 60950-1, CSA-C22.2 No. 60950-1-03, IEC/EN 61010-1, IEC/EN 61010-2-201, UL 508, CSA-C22.2 No. 107, EN 60204, EN 50178, EN 61558-2-16, EN 60950 sect. 2.5 and NEC Class 2, UL 60079-15.
- Rugged metal case for harsh industrial environments
- Shock and vibration proof, worldwide safety approval package
- ATEX certification (opt. EX)
- Adjustable output voltage, power OK signal, remote on/off
- 3-year product warranty
- 85 to 132 / 187 to 264VAC autoselect input voltage range
- 144W Pmax output power, 12VDC Vnom output voltage
- 12A Imax output current, 87% typical efficiency
- Operating temperature range from -25°C to +60°C max. (with derating)
- 110mm length, 35mm width, 110mm depth
Technical Specifications
ITE, Hazardous Locations & Laboratory Equipment
144W
12A
-
-
-
Adjustable, Fixed
No SVHC (16-Jul-2019)
1 Output
12VDC
-
-
-
85V AC to 132V AC, 187V AC to 264V AC
TSP Series
Technical Docs (1)
Alternatives for TSP 140-112 EX
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate