Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSN 1-24120
Order Code2414157
Product RangeTSN 1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 13.760 |
| 5+ | € 13.590 |
| 10+ | € 13.410 |
| 50+ | € 12.790 |
| 100+ | € 11.550 |
| 250+ | € 11.130 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSN 1-24120
Order Code2414157
Product RangeTSN 1 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Output TypeFixed
No. of Outputs1 Output
Output Power Max12W
Output Voltage Nom-12V
Output Current Max1A
Product RangeTSN 1 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min-32V
Input Voltage DC Max-15V
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TSN 1-24120 is a 1-output Switching Regulator suitable for negative output circuits. The TSN-1 series 1W step-down switching regulator is drop-in replacement for inefficient 79xx linear regulators. The TSN-1 switching regulator provides other significant features over linear regulators, i.e. better output accuracy (±2 %), lower standby current of ~2mA and no requirement of external capacitors. The high efficiency and low standby power consumption make this regulator an ideal solution for energy sensitive applications.
- Non-isolated converter for negative output
- Small size and low profile
- No heatsink required
- High efficiency up to 96%
- Protection against overload, short-circuit and over-temperature
- Fixed switching frequency
- Excellent line/load regulation
- Low standby current
- -40 to +85°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
-12V
Product Range
TSN 1 Series
Input Voltage DC Min
-32V
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Output Type
Fixed
Output Power Max
12W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
-15V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003