Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.900 |
10+ | € 15.060 |
25+ | € 14.730 |
50+ | € 14.490 |
100+ | € 14.260 |
Product Information
Product Overview
TMR 4WI is a regulated 4W DC/DC converter series with 4:1 input voltage range. It comes in a compact SIP-8 package featuring single and dual output models, I/O isolation voltage of 1600VDC and protection against short-circuit and over load. Being a 4W converter this series acts as an excellent gap closer between the more common 3 & 6W converters. It offers a cost-efficient alternative to 5 and 6W converters in applications where a 3W converter would operate at the absolute technical limits (e.g. output power). The intelligent design provides efficiencies up to 83% and a temperature range of -40°C to +70°C without derating which enables an unrestricted use of this converter series in applications with demanding temperature requirements. Certified according to the latest IEC/EN/UL 62368-1 industrial standard the TMR 4 is designed to deliver a high quality, cost efficient and compact solution for many applications.
- Internal capacitor input filter
- Non-conductive plastic (UL94 V-0 rated) housing material
- Fully regulated outputs
- Remote on/off function offers a convenient way to control your application
- 3-year product warranty
- Continuous, automatic recovery short circuit protection
- IT / multimedia equipment EN 62368-1, IEC 62368-1, UL 62368-1 safety standards
- Non-conductive plastic (UL94 V-0 rated) housing material
- 100KHz minimum (PFM) switching frequency
- Functional insulation
Technical Specifications
ITE
4:1
2 Output
166mA
166mA
1.6kV
Fixed
11.2mm
9V
TMR 4WI Series
SIP
4W
12V
-12V
Regulated
24V
9.3mm
21.8mm
36V
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate