Quantity | Price (ex VAT) |
---|---|
5+ | € 93.340 |
Product Information
Product Overview
The TMM 60124 is a 1-output 60W PCB mount AC/DC Power Supply Module feature a reinforced/double I/O isolation system according to latest medical safety standards 60601-3 3rd edition for 2 x MOPP (means of patient protection). The high efficiency and the use of highest grade components make the units suitable for an operating temperature range of -40°C to +60°C while it goes up to 75°C with 50% load de-rating. EMI/EMC characteristics and the safety approval package qualify these modules not only for medical devices but also for demanding applications in transportation systems and for equipment in industrial and commercial environment.
- Fully encapsulated
- Low profile
- Ready to meet ErP directive
- Protection against over-temperature overload and short circuit
- <lt/>0.3W no load power consumption
- -40°C Start-up temperature
- 87% Efficiency
- 47 to 440Hz Input frequency
- 80µA Typical leakage current
- 100kHz Typical switching frequency
- 80ms Typical hold up time at 230VAC
- 4000VAC Isolation voltage
Applications
Power Management, Industrial, Commercial, Medical
Technical Specifications
Medical
60W
2.5A
-
-
85V AC to 264V AC
34mm
TMM 60 Series
1 Output
24VDC
-
-
Fixed
67.5mm
89mm
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate