10 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.450 |
10+ | € 5.060 |
25+ | € 4.950 |
50+ | € 4.870 |
100+ | € 4.790 |
Product Information
Product Overview
TES 1-0511 is a TES 1 Series DC/DC converter. With their small footprint this TES 1W DC/DC converter is an ideal and economical solution for many applications where an isolated voltage is required. Typical applications are ground loop elimination, noise reduction, voltage isolation in digital interfaces and voltage conversion in distributed power systems. With a new package design these converters are qualified for the higher temperatures requested by lead-free reflow solder processes. For automated SMD production lines the devices can be supplied in standard tape and reel package. Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020C.
- Input voltage range from 4.5 to 5.5VDC (5VDC nominal)
- Output voltage range of 5VDC
- Maximum output current is 200mA
- Efficiency typically is 78%
- Unregulated device
- I/O isolation of 1500VDC
- Operating temperature range from -40°C to +90°C
- High accuracy of pin co-planarity
- 3-year product warranty
Technical Specifications
ITE
1:1
1 Output
200mA
-
1.5kV
Fixed
Surface Mount Device
13.7mm
5.5V
-
1W
5V
-
Unregulated
5V
8mm
6.7mm
4.5V
TES 1 Series
Alternatives for TES 1-0511
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate