Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTEP 150-7212WI
Order Code2363812
Product RangeTEP 150WI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 238.340 |
10+ | € 218.520 |
25+ | € 213.820 |
Price for:Each
Minimum: 1
Multiple: 1
€ 238.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEP 150-7212WI
Order Code2363812
Product RangeTEP 150WI Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max150W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom110V
DC / DC Converter MountingPanel
DC / DC Converter Output TypeFixed, Adjustable
Width65mm
Height35.7mm
Depth98mm
Input Voltage DC Min43V
Input Voltage DC Max160V
Product RangeTEP 150WI Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
Applications
Wireless, Power Management, Communications & Networking, Automation & Process Control
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
12.5A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Mounting
Panel
Width
65mm
Depth
98mm
Input Voltage DC Max
160V
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
Module
Output Power Max
150W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
110V
DC / DC Converter Output Type
Fixed, Adjustable
Height
35.7mm
Input Voltage DC Min
43V
Product Range
TEP 150WI Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3