Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 84.830 |
10+ | € 74.560 |
25+ | € 70.830 |
50+ | € 68.130 |
100+ | € 65.530 |
Product Information
Product Overview
The TBL 030-112 is a 12V/30W 1-output small DIN-rail mount Power Supply which has been designed particularly with building and factory automation applications in mind. The ultra-compact low profile cases fit in the standardized wall mounted control panels used in the building automation industry. The power supplies can be operated at full load across an ambient temperature, without need of additional cooling. Universal input voltage range and full compliance with all important safety and EMC standards. For commercial and residential applications requesting safety class II the models up to 90 watt are approved to UL 1310. Adjustable and fixed output voltage.
- Low profile case module depth only 55mm
- Fits into flat control panels
- Short-circuit and overload protection
- DC-OK indicator
- Easy snap-on mounting on DIN-rail
- IP20 Case protection
- -25 to 70°C Maximum operating temperature range
Applications
Industrial, Building Automation, Commercial, Consumer Electronics
Technical Specifications
ITE
30W
2.5A
-
-
-
264VAC
Adjustable, Fixed
No SVHC (14-Jun-2023)
1 Output
12VDC
-
-
-
85VAC
85V AC to 264V AC
TBL Series
Alternatives for TBL 030-112
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate