Quantity | Price (ex VAT) |
---|---|
1+ | € 319.000 |
Product Information
Product Overview
TSP series comprises high performance DIN-rail mount power supplies designed for reliable operation under difficult factory floor conditions. High immunity against electrical disturbances and rugged metal casing make these modules the best choice to power sensitive loads in industrial process control systems, machine tools or other demanding industrial applications. They provide a DC-OK signal and external shut down function. Detachable screw terminal blocks make the connection easy. This power supply line is accompanied by a wide range of function modules for reliable system solutions: redundancy modules for true current sharing in parallel operation and for redundant systems. Maintenance free, no batteries required. Complies with IEC/EN 60950-1, UL 60950-1, CSA-C22.2 No. 60950-1-03, IEC/EN 61010-1, IEC/EN 61010-2-201, UL 508, CSA-C22.2 No. 107, EN 50178, EN 61558-2-16, EN 60950 sect. 2.5 and NEC Class 2, UL 60079-15.
- Innovative and powerful features
- Rugged metal case for harsh industrial environments
- Shock and vibration proof
- Worldwide safety approval package
- Industrial operating temperature range -25°C to +70°C
- Adjustable output voltage, power OK signal, remote on/off
- Protection against short-circuit, overvoltage and overtemperature
- 3-year product warranty
- Safety class I (IEC 536), IP 20 (IEC/EN 60529) degree of protection
- ATEX certification tested in accordance to IECEX
Technical Specifications
ITE, Hazardous Locations & Laboratory Equipment
360W
7.5A
-
-
-
Adjustable, Fixed
No SVHC (16-Jul-2019)
1 Output
48VDC
-
-
-
85V AC to 132V AC, 187V AC to 264V AC
TSP Series
Technical Docs (1)
Alternatives for TSP 360-148 EX
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate