Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 222.240 |
10+ | € 210.460 |
25+ | € 205.940 |
Product Information
Product Overview
TEP 200-7213UIR is a 200W TEP 200UIR series railway-certified DC/DC converters designed for highest reliability in demanding applications. Its ultra-wide 12:1 input voltage range allows the application engineer to target an array of nominal system voltages with a single power supply design. Due to dedicated holdup capacitor connection, the TEP 200UIR meets extended holdup-time requirements without the need for bulky input capacitors. The TEP 200UIR series is EN 50155 certified for applications on rolling stock. Additional certifications include EN 61373 for mechanical shock and vibration, EN 45545-2 for fire behaviour and IEC/EN/UL 62368-1 for IT and general-purpose industrial applications.
- Input voltage range from 72(14 to 160)VDC, output voltage of 15VDC
- Maximum output current is 13400mA
- Fully encapsulated
- Typical efficiency is 92%
- Reinforced 3000VAC I/O isolation
- Remote on/off and trim function
- Protection against short-circuit (SCP), overvoltage (OVP), over temperature (OTP)
- Compact half-brick housing
- Operating temperature range from -40°C to 105°C
- 3-year product warranty
Technical Specifications
ITE & Railway
12:1
1 Output
13.4A
-
3kV
Fixed, Adjustable
13mm
14V
TEP 200UIR Series
Half Brick, DIP
200W
15V
-
-
72V
57.9mm
61mm
160V
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate