Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 12.040 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€ 12.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSLPL-1LB-B
Order Code2472965
Technical Datasheet
External Diameter16mm
Grip Range Min-
Grip Range Max-
Overall Length11.3mm
External Depth9.5mm
Mounting Hole Dia4.8mm
Fastener MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Diameter
16mm
Grip Range Max
-
External Depth
9.5mm
Fastener Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Grip Range Min
-
Overall Length
11.3mm
Mounting Hole Dia
4.8mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065771