Need more?
Quantity | Price (ex VAT) |
---|---|
5000+ | € 0.433 |
15000+ | € 0.424 |
Product Information
Product Overview
TCK305G,LF(S is a TCK30 series are 28V high input voltage single inputs-single output load switch IC. It has over voltage protection function featuring low switch ON resistance, high output current and wide input voltage operation. And this features a slew rate control driver, thermal shutdown and flag function. Also it can block reverse current if switch turned off. Output current is available up to 3A. Thus, this is suitable for power management such as battery charge application. This device is available in 0.5mm pitch ultra small package WCSP9.Thus this device is ideal for portable applications that require high-density board assembly such as cellular phone.
- High input voltage VIN (max) = 28V
- High output current IOUT (DC) = 3.0A
- Low ON resistance : RON = 73mohm (Typ.) at VIN = 4.5V, IOUT = - 1.0A
- Over voltage lockout is 10.5V (Typ.), under voltage lockout is 2.9V (Typ.)
- FLAG indicates, internal 15ms startup hold
- Reverse current blocking (SW OFF state)
- Inrush current reducing circuit, thermal shutdown function
- Input voltage range from 2.3 to 28V (Ta = 25°C)
- On resistance is 73mohm typ (IOUT = -1.0A, VIN = 4.5V, Ta = 25°C)
- WCSP package, operating temperature range from -40 to 85°C
Technical Specifications
High Side
28V
0.073ohm
9Pins
Active Low
-40°C
-
To Be Advised
WCSP
1Channels
3A
WCSP
Yes
1Outputs
85°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate