Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTCK107AF,LF(T
Order Code4387137
Also Known AsTCK107AF, TCK107AF,LF
Technical Datasheet
1,681 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.276 |
50+ | € 0.166 |
100+ | € 0.143 |
500+ | € 0.125 |
1500+ | € 0.119 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCK107AF,LF(T
Order Code4387137
Also Known AsTCK107AF, TCK107AF,LF
Technical Datasheet
Power Load Switch TypeHigh Side
Input Voltage5.5V
Current Limit1A
On State Resistance0.063ohm
No. of Pins5Pins
Thermal ProtectionNo
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Distribution Switch Case StyleSOT-25
Product Overview
TCK107AF,LF(T is a load switch ICs for a general power management with slew rate control driver, featuring low switch ON resistance and wide input voltage operation from 1.1 to 5.5V.
- Low quiescent current IQ = 110nA (Typ.) at VIN = 5.5V, IOUT = 0mA
- High output current: IOUT is 1.0A
- Built in slew rate control driver, built in auto-discharge
- Active high and pull down connection between CONTROL and GND
- Quiescent current (ON state) is 110nA typ (VIN = VCT = 5.5V, IOUT = 0mA, Ta = -40 to 85°C)
- Standby current (OFF state) is 65nA typ (VIN = 5.5V, VCT = 0V, VOUT = OPEN, Ta = -40 to 85°C)
- On resistance is 63mohm typ (VIN = 5.0V, IOUT = -0.5A, Ta = -40 to 85°C)
- Discharge on resistance is 100 ohm (Ta = -40 to 85°C)
- VOUT rise time is 290μs typ (RL = 500 ohm, CL = 0.1μF, Ta = 25°C)
- SOT-25 package, operating temperature range from -40 to 85°C
Technical Specifications
Power Load Switch Type
High Side
Current Limit
1A
No. of Pins
5Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Input Voltage
5.5V
On State Resistance
0.063ohm
Thermal Protection
No
No. of Outputs
1Outputs
Operating Temperature Max
85°C
SVHC
To Be Advised
Distribution Switch Case Style
SOT-25
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability