Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.354 |
10+ | € 0.244 |
100+ | € 0.187 |
500+ | € 0.165 |
1000+ | € 0.147 |
5000+ | € 0.140 |
10000+ | € 0.135 |
Product Information
Product Overview
TC7USB40FT(EL) is a high-speed CMOS dual 1-2 multiplexer/demultiplexer. The low ON-resistance and the low capacitance of the switch allow connections to USB2.0 (480Mbps) application. This device consists of dual individual two-inputs multiplexer/demultiplexer with common select input (S) and output enable (active low OE). The D+/D- inputs is connected to the 1D+/1D- or 2D+/2D- outputs determined by the combination both the select input (S) and output enable (active low OE). When the output enable (active low OE) input is held high level, the switches are open with regardless the state of select inputs and a high-impedance state exists between the switches. All inputs are equipped with protection circuits against static discharge.
- Dual SPDT USB switch, supply voltage range from 2.3 to 4.3V
- Propagation delay is 0.25ns typ at (CL = 5pF, VCC (V) = 3.3 ±0.3, Ta = -40 to 85°C)
- Switch terminal OFF-capacitance (D+, D-) is 3pF typ (active low OE = VCC, VIS = 0V)
- ON-resistance is 4.5 ohm typ (VIS = 0V, IIS = 30mA, Ta = -40 to 85°C)
- ON-resistance flatness is 1.3 ohm typ (VIS = 0 to 1.0V, IIS = 30mA, VCC = 3V, Ta = -40 to 85°C)
- Difference of ON-resistance between switches is 0.35 ohm typ (VIS = 0.4V, 1V, IIS = 30mA)
- Bandwidth -3dB is 1500MHz typ (RT = 50 ohm, CL = 0pF, Ta = 25°C)
- Power-down protection provided on all inputs and outputs
- Input capacitance (OE, S) is 3pF typical at (VIN = 0V, Ta = 25°C)
- 14-pin TSSOP14 package, operating temperature range from -40 to 85°C
Technical Specifications
1:2 Multiplexer/Demultiplexer Switch
2.3V
TSSOP
480Mbps
-40°C
-
To Be Advised
USB 2.0
4.3V
14Pins
-
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate