Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC7S66F,LF(T
Order Code3872329
Also Known AsTC7S66F ,TC7S66F,LF
Technical Datasheet
Packaging Options
74 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.206 |
10+ | € 0.148 |
100+ | € 0.145 |
500+ | € 0.124 |
1000+ | € 0.111 |
5000+ | € 0.103 |
10000+ | € 0.0956 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7S66F,LF(T
Order Code3872329
Also Known AsTC7S66F ,TC7S66F,LF
Technical Datasheet
IC FunctionBilateral Switch
Power Supply TypeSingle Supply
Supply Voltage Range2V to 12V
On State Resistance Max200ohm
IC Case / PackageSSOP
No. of Pins5Pins
No. of Channels1Channels
On Resistance Typ90ohm
On Resistance Max200ohm
Switch ConfigurationSPST - NO
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
IC Function
Bilateral Switch
Supply Voltage Range
2V to 12V
IC Case / Package
SSOP
No. of Channels
1Channels
On Resistance Max
200ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Power Supply Type
Single Supply
On State Resistance Max
200ohm
No. of Pins
5Pins
On Resistance Typ
90ohm
Switch Configuration
SPST - NO
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability