Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC74HC245AP(F)
Order Code4415825
Also Known AsTC74HC245AP
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.878 |
10+ | € 0.769 |
50+ | € 0.637 |
100+ | € 0.571 |
250+ | € 0.527 |
500+ | € 0.492 |
1000+ | € 0.466 |
2500+ | € 0.448 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC74HC245AP(F)
Order Code4415825
Also Known AsTC74HC245AP
Technical Datasheet
Logic Device TypeTransceiver, Non Inverting
Logic Family / Base NumberTC74HC245
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC FamilyTC74HC
Logic IC Base NumberTC74
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
TC74HC245AP(F) is a high speed cmos octal bus transceiver fabricated with silicon gate C²MOS technology. This achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. It is intended for two-way asynchronous communication between data busses. The direction of data transmission is determined by the level of the DIR input. The enable input (active low G) can be used to disable the device so that the busses are effectively isolated. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
- 3-state, non-inverting octal bus transceiver
- High speed tpd is 10ns (typ.) at VCC = 5.0V
- Power dissipation capacitance is 39pF typ (Ta = 25°C, input: tr = tf = 3ns)
- High noise immunity - VNIH = VNIL = 28% VCC min
- Output drive capability - 15 LSTTL loads
- Output current - (IOH)/IOL = 6mA min (VCC = 4.5V)
- Balanced propagation delays: tPLH ≈ tPHL
- Wide operating voltage range from 2V to 6V
- Pin and function compatible with 74LS245/640
- 20-pin DIP package, operating temperature range from -40 to 85°C
Technical Specifications
Logic Device Type
Transceiver, Non Inverting
IC Case / Package
DIP
No. of Pins
20Pins
Supply Voltage Max
6V
Logic IC Base Number
TC74
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
TC74HC245
Logic Case Style
DIP
Supply Voltage Min
2V
Logic IC Family
TC74HC
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
Product traceability