Print Page
Image is for illustrative purposes only. Please refer to product description.
1,221 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 9.380 |
| 10+ | € 7.240 |
| 25+ | € 6.910 |
| 50+ | € 6.460 |
| 100+ | € 6.000 |
| 250+ | € 5.730 |
| 500+ | € 5.220 |
| 1000+ | € 4.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 9.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB9061AFNG(EL)
Order Code4552274
Technical Datasheet
IC TypeSensorless Motor Pre-Driver
Motor TypeThree Phase Brushless DC
No. of Outputs6Outputs
Output Current-
Output Voltage-
IC Case / PackageSSOP
No. of Pins24Pins
Supply Voltage Min5.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Type
Sensorless Motor Pre-Driver
No. of Outputs
6Outputs
Output Voltage
-
No. of Pins
24Pins
Supply Voltage Max
18V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Three Phase Brushless DC
Output Current
-
IC Case / Package
SSOP
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
Product traceability