Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTB67S549FTG(O,EL)
Order Code4049451
Also Known AsTB67S549FTG ,TB67S549FTG(O
Technical Datasheet
3,790 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.160 |
10+ | € 1.840 |
50+ | € 1.680 |
100+ | € 1.490 |
250+ | € 1.400 |
500+ | € 1.270 |
1000+ | € 1.100 |
2500+ | € 1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB67S549FTG(O,EL)
Order Code4049451
Also Known AsTB67S549FTG ,TB67S549FTG(O
Technical Datasheet
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs2Outputs
Output Current1.2A
Output Voltage24V
IC Case / PackageVQFN
No. of Pins24Pins
Supply Voltage Min4.5V
Supply Voltage Max33V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleVQFN
Product Overview
TB67S549FTG is a BiCD constant-current two-phase bipolar stepping motor driver IC. It is a PWM chopper type 2-phase bipolar stepping motor drive. It can the withstand output voltage of 40V and a maximum output current of 1.5A. The motor can be driven by a single VM power supply with a built-in regulator for the device operation.
- Monolithic device using BiCD process
- Device for driving a bipolar stepping motor
- Clock input control
- Full, half, quarter, 1/8, 1/16, and 1/32 step resolutions are available
- Over-temperature detection (TSD)
- Over-current detection (ISD)
- Low supply voltage detection (UVLO)
- Reduced external components for charge pump
- Operating temperature range is -40°C to 85°C
- Packaging style is QFN24 (4mm × 4mm)
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
24V
No. of Pins
24Pins
Supply Voltage Max
33V
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Two Phase Stepper
Output Current
1.2A
IC Case / Package
VQFN
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Driver Case Style
VQFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042
Product traceability