Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTAR5S50(TE85L,F)
Order Code4415852
Product Range5V 200mA LDO Voltage Regulators
Also Known AsTAR5S50, TAR5S50(TE85L
Technical Datasheet
Packaging Options
2,838 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.351 |
10+ | € 0.242 |
100+ | € 0.186 |
500+ | € 0.163 |
1000+ | € 0.161 |
2500+ | € 0.159 |
5000+ | € 0.157 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTAR5S50(TE85L,F)
Order Code4415852
Product Range5V 200mA LDO Voltage Regulators
Also Known AsTAR5S50, TAR5S50(TE85L
Technical Datasheet
Output TypeFixed
Input Voltage Min5.2V
Input Voltage Max15V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max200mA
Max Output Current200mA
Dropout Voltage Typ @ Current130mV
Dropout Voltage - Typ @ Current130mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range5V 200mA LDO Voltage Regulators
SVHCTo Be Advised
Product Overview
TAR5S50(TE85L,F) is a point regulator (low-dropout regulator). It is comprised of general-purpose bipolar single power-supply device incorporating a control pin which can be used to turn them ON/OFF. Over temperature and overcurrent protection circuits are built-in to the devices’ output circuit.
- Low stand-by current
- Overtemperature/overcurrent protection
- Operation voltage range is wide, maximum output current is high
- Difference between input voltage and output voltage is low
- Ceramic capacitors can be used
- Output voltage is 5.0V typ (Tj = 25°C)
- Input voltage range from 2.4 to 15V (Tj = 25°C)
- Quiescent current is 170µA typ (IOUT = 0mA, Tj = 25°C)
- Temperature coefficient is 100ppm/°C typ (-40°C ≤ Topr ≤ 85°C)
- 5-pin SOT-25, operation temperature range from -40 to 85°C
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
200mA
Dropout Voltage - Typ @ Current
130mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
5V 200mA LDO Voltage Regulators
Input Voltage Min
5.2V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Output Current Max
200mA
Dropout Voltage Typ @ Current
130mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability