Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoCCS15S30,L3F(T
Order Code3872238
Also Known AsCCS15S30 ,CCS15S30,L3F
Technical Datasheet
19,746 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.427 |
| 10+ | € 0.305 |
| 100+ | € 0.220 |
| 500+ | € 0.155 |
| 1000+ | € 0.131 |
| 5000+ | € 0.0841 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoCCS15S30,L3F(T
Order Code3872238
Also Known AsCCS15S30 ,CCS15S30,L3F
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current1.5A
Forward Voltage Max390mV
Reverse Recovery Time-
Forward Surge Current5A
Operating Temperature Max125°C
Diode Case StyleSOD-963
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Average Forward Current
1.5A
Reverse Recovery Time
-
Operating Temperature Max
125°C
No. of Pins
2Pins
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
390mV
Forward Surge Current
5A
Diode Case Style
SOD-963
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability