Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXCL209A123DR
Order Code3535934
Product RangeXCL209 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.330 |
| 10+ | € 2.480 |
| 50+ | € 1.940 |
| 100+ | € 1.690 |
| 250+ | € 1.640 |
| 500+ | € 1.430 |
| 1000+ | € 1.190 |
| 2500+ | € 1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXCL209A123DR
Order Code3535934
Product RangeXCL209 Series
Technical Datasheet
DC / DC Converter TypeUSP-10B03-10, Micro Converter
Input Voltage Min2V
Input Voltage Max6V
No. of Outputs1 Output
DC / DC Converter IC CaseUSP-10B03
No. of Pins10Pins
Output Current400mA
Output Voltage Nom1.2V
Switching Frequency3MHz
Operating Temperature Max85°C
Product RangeXCL209 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC / DC Converter Type
USP-10B03-10, Micro Converter
Input Voltage Max
6V
DC / DC Converter IC Case
USP-10B03
Output Current
400mA
Switching Frequency
3MHz
Product Range
XCL209 Series
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2V
No. of Outputs
1 Output
No. of Pins
10Pins
Output Voltage Nom
1.2V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability