Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.987 |
10+ | € 0.615 |
100+ | € 0.406 |
500+ | € 0.302 |
1000+ | € 0.264 |
2500+ | € 0.259 |
Product Information
Product Overview
XC6705 series is a high-speed LDO regulator IC using the CMOS process. This is a low supply current of 1.2μA, despite achieving high accuracy, and high ripple rejection. Internal circuitry includes a reference voltage supply, error amplifier, Pch driver FET, current limit circuit, thermal shutdown circuit, and a phase compensation circuit. In addition, the A type is built-in with a CL discharge function that can return the charge in the output stabilization capacitor (CL) to the high-speed VSS level in the standby mode. This is s built-in with a soft start function to suppress inrush current and overshoot at start-up. Application includes industrial equipment, smart meters, gas detectors, smoke detectors, sensor / IoT devices, FA devices, domestic electrical appliances, consumer equipment, energy harvest, other devices with 2~4 Li-ion rechargeable battery directly connection, devices with 2 Li-ion battery directly connection / 4 or more dry batteries.
- CL discharge type, output voltage is 3.3V
- Operating voltage range from 3.5 to 20.0V
- Accuracy is ±1.5%, maximum output current is 200mA, stand-by current is 0.15µA
- High ripple rejection is 50dB at 1KHz, CE, seamless GO, soft-start CL discharge (A TYPE) function
- Current limit, thermal shutdown, protection function, ceramic capacitor input / output capacitor
- SOT-25 packaging
- Operating ambient temperature range from -40 to 105°C
Technical Specifications
Fixed
20V
3.3V
-
Positive Output
200mA
470mV
SOT-25
-40°C
3.3V 200mA LDO Voltage Regulators
3.5V
1Outputs
3.3V
-
200mA
470mV
Surface Mount
5Pins
105°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate