Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMEGUARD
Manufacturer Part NoZV810N
Order Code1678347
Also Known AsGTIN UPC EAN: 5012483009086
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 40.080 |
4+ | € 38.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 40.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIMEGUARD
Manufacturer Part NoZV810N
Order Code1678347
Also Known AsGTIN UPC EAN: 5012483009086
Technical Datasheet
Sensing Range Max8m
Beam Angle180°
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Style and functionality with our range of energy-saving, programmable and motion sensor light switches.
- Detects moving body heat
- Automatically switches lights on and off
- Adjustable light on time
- Fully adjustable light level control
- 2 wire connection, no neutral required
Technical Specifications
Sensing Range Max
8m
Product Range
-
Beam Angle
180°
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359