Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIME LED
Manufacturer Part No781289
Order Code4133053
Product RangeTime LED - Ambient
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTIME LED
Manufacturer Part No781289
Order Code4133053
Product RangeTime LED - Ambient
Technical Datasheet
Power Supply Applications-
Output Power Max100W
Output Voltage Max24V
Output Current4.16A
LED Driver ModeConstant Current
Input Voltage Min170V
Input Voltage Max265V
Product RangeTime LED - Ambient
SVHCNo SVHC (10-Jun-2022)
Product Overview
LED driver for use with panel lighting.
- Constant current output
- Supplied with two, 200mm cable lengths (free ends)
- IP67 rated
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24V
LED Driver Mode
Constant Current
Input Voltage Max
265V
SVHC
No SVHC (10-Jun-2022)
Output Power Max
100W
Output Current
4.16A
Input Voltage Min
170V
Product Range
Time LED - Ambient
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66