Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part No12V-60W-THIN
Order Code4132906
Also Known AsGTIN UPC EAN: 5060892270061
Technical Datasheet
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.900 |
3+ | € 22.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part No12V-60W-THIN
Order Code4132906
Also Known AsGTIN UPC EAN: 5060892270061
Technical Datasheet
Power Supply Applications-
Output Power Max60W
Output Voltage Max12V
Output Current5A
LED Driver ModeConstant Voltage
Input Voltage Min180V
Input Voltage Max264V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The constant voltage slimline LED Driver has short circuit, over current, over voltage, auto recovery and latch off protection. Its dimmable design meets the requirements for the dimming of all kinds of linear light and has a compact and versatile housing for multi-use for indoor use only.
- Linear type LED driver
- Short circuit, over current, over voltage, auto recovery and latch off protection
- Compact and versatile housing for multi-use (Indoor use only)
- Input voltage - 180-264V
- Its dimmable design meets the requirements for the dimming of all kinds of linear light
Technical Specifications
Power Supply Applications
-
Output Voltage Max
12V
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (10-Jun-2022)
Output Power Max
60W
Output Current
5A
Input Voltage Min
180V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18