Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.864 |
10+ | € 0.617 |
100+ | € 0.489 |
500+ | € 0.437 |
1000+ | € 0.407 |
2500+ | € 0.399 |
5000+ | € 0.390 |
Product Information
Product Overview
The TXS0104EPWR is a 4-bit Bidirectional Voltage-level Shifter for open-drain and push-pull applications. This non-inverting translator uses two separate configurable power-supply rails. The A port is designed to track VCCA and accepts any supply voltage from 1.65 to 3.6V. VCCA must be less than or equal to VCCB. The B port is designed to track VCCB and accepts any supply voltage from 2.3 to 5.5V. This allows for universal low-voltage bidirectional translation between any of the 1.2, 1.5, 1.8, 2.5, 3.3 and 5V voltage nodes. When the output-enable (OE) input is low, all outputs are placed in the high-impedance state. The TXS0104E is designed so that the OE input circuit is supplied by VCCA. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor. The minimum value of the resistor is determined by the current-sourcing capability of the driver.
- No direction-control signal needed
- Maximum data rates (24Mbps (push pull), 2Mbps (open drain))
- 1.65 to 3.6V on A port and 2.3 to 5.5V on B port (VCCA ≤ VCCB)
- No power-supply sequencing required, either VCCA or VCCB can be ramped first
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Applications
Communications & Networking, Portable Devices, Consumer Electronics, Computers & Computer Peripherals
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
4Inputs
4.6ns
TSSOP
1.65V
-40°C
Voltage Level Translator
-
No SVHC (27-Jun-2018)
-
14Pins
TSSOP
5.5V
85°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate