Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.880 |
5+ | € 10.750 |
10+ | € 10.610 |
50+ | € 10.000 |
100+ | € 9.750 |
250+ | € 9.740 |
Product Information
Product Overview
The TPS84621RUQT is an easy-to-use synchronous buck Integrated Power Solution that combines a 6A DC-to-DC converter with power MOSFETs, an inductor and passives into a low profile. This total power solution allows as few as 3 external components and eliminates the loop compensation and magnetic part selection process. It is easy to solder onto a printed circuit board and allows a compact point-of-load design with greater than 90% efficiency and excellent power dissipation with thermal impedance of 13°C/W junction to ambient. The device delivers the full 6A rated output current at 85°C ambient temperature without airflow. It offers the flexibility and the feature-set of a discrete point-of-load design and is ideal for powering performance DSPs and FPGAs.
- Complete integrated power solution allows small footprint, low-profile design
- Supports parallel operation for higher current
- Synchronizes to an external clock
- Adjustable slow-start
- Output voltage sequencing/tracking
- Power good output
- Programmable undervoltage lockout
- Output overcurrent protection
- Over temperature protection
- Pre-bias output start-up
- Adjustable switching frequency
- 96% Efficiencies
- Wide-output voltage adjust - 0.6 to 5.5V with 1% reference accuracy
- Green product and no Sb/Br
Applications
Communications & Networking, Automation & Process Control, Test & Measurement, Medical, Power Management, Aerospace, Defence, Military, Signal Processing
Technical Specifications
ITE & Medical
-
14.5V
1 Output
BQFN
6A
6A
14.5V
9.1mm
Synchronous Buck (Step Down)
85°C
MSL 3 - 168 hours
4.5V
-
600mV
5.5V
47Pins
Adjustable
2.95V
780kHz
15.1mm
2.95mm
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate