Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.780 |
10+ | € 3.650 |
25+ | € 3.360 |
50+ | € 3.090 |
100+ | € 2.810 |
Product Information
Product Overview
The TPS54120RGYT is a Power Supply combines the high-efficiency of a step-down switching (DC-DC) converter with a high power-supply rejection (PSR), low-noise, low-dropout regulator (LDO) to provide an ultra low-noise power supply that delivers quiet power rails to noise-sensitive applications. With a wide input range of 4.5 to 17V, the TPS54120 is ideally suited for systems with 12V power busses and supports a 1A continuous output current. The output voltage can be set from 0.8 to 6.0V using external resistors. The DC-DC converter and LDO are completely configurable, allowing the TPS54120 to be used in a wide range of low-noise applications. In addition, the TPS54120 includes features such as softstart, switching frequency synchronization and a power-good signal.
- 72% at 1 A, 12V Input high efficiency
- Excellent load/line transient response
- 200kHz to 1.2MHz Synchronizable to external clock
Applications
Power Management
Technical Specifications
Buck Regulator, LDO
1
2
24Pins
125°C
-
No SVHC (27-Jun-2018)
VQFN
17V
1
VQFN
-40°C
-
MSL 2 - 1 year
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate