Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.180 |
Product Information
Product Overview
The SN75107AN is a dual TTL-compatible high-speed Line Receiver feature two independent channels. It is designed for general use, as well as for such specific applications as data comparators and balanced, unbalanced and party-line transmission systems. The essential difference between the A and B versions can be seen in the schematics. Input-protection diodes are in series with the collectors of the differential-input transistors of the B versions. These diodes are useful in certain party-line systems that have multiple VCC+ power supplies and can be operated with some of the VCC+ supplies turned off. In such a system, if a supply is turned off and allowed to go to ground, the equivalent input circuit connected to that supply would be as follows. This would be a problem in specific systems that might have the transmission lines biased to some potential greater than 1.4V.
- High speed
- Standard supply voltage
- High common-mode rejection ratio
- High input impedance
- High input sensitivity
- Differential common-mode input voltage range of ±3V
- Strobe inputs for receiver selection
- Gate inputs for logic versatility
- TTL drive capability
- High DC noise margin
- Totem-pole outputs
- B version has diode-protected input for power-OFF condition
Applications
Signal Processing, Industrial
Technical Specifications
Line Receiver
4.75V
DIP
2Drivers
0°C
-
-
5.25V
14Pins
-
70°C
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate