Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC157APWT
Order Code2407049
Logic Family / Base Number74LVC157
Logic TypeData Selector / Multiplexer
No. of Channels4Channels
Line Configuration2:1
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Logic IC Family74LVC
Logic IC Base Number74157
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Product Overview
The SN74LVC157APWT is a quadruple 2-line to 1-line Data Selector/Multiplexer designed for 1.65 to 3.6V VCC operation. It features a common strobe (G\) input. When G\ is high, all outputs are low. When G\ is low, a 4-bit word is selected from one of two sources and is routed to the four outputs. It provides true data. Inputs can be driven from either 3.3 or 5V devices. This feature allows the use of this device as translators in a mixed 3.3/5V system environment.
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22
- Maximum tpd of 5.2ns at 3.3V
- <lt/>0.8V at VCC = 3.3V, TA = 25°C Typical VOLP (output ground bounce)
- <gt/>2V at VCC = 3.3V, TA = 25°C Typical VOHV (output VOH undershoot)
- Green product and no Sb/Br
Applications
Automotive, Medical, Avionics, Aerospace, Defence, Military
Technical Specifications
Logic Family / Base Number
74LVC157
No. of Channels
4Channels
Supply Voltage Min
1.65V
Logic Case Style
TSSOP
No. of Pins
16Pins
Logic IC Base Number
74157
Operating Temperature Max
85°C
Product Range
-
Logic Type
Data Selector / Multiplexer
Line Configuration
2:1
Supply Voltage Max
3.6V
IC Case / Package
TSSOP
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1