Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.238 |
10+ | € 0.166 |
100+ | € 0.129 |
500+ | € 0.112 |
1000+ | € 0.107 |
5000+ | € 0.103 |
10000+ | € 0.0953 |
Product Information
Product Overview
The SN74LV1T04DBVR is a single power supply Inverter Gate Logic Level Shifter operates at a wider voltage range. The output level is referenced to the supply voltage and is able to support 1.8V/2.5V/3.3V/5V CMOS levels. The input is designed with a lower threshold circuit to match 1.8V input logic at VCC = 3.3V and can be used in 1.8 to 3.3V level up translation. In addition, the 5V tolerant input pins enable down translation (e.g. 3.3 to 2.5V output at VCC = 2.5V). The wide VCC range of 1.8 to 5.5V allows generation of desired output levels to connect to controllers or processors. It is designed with current-drive capability of 8mA to reduce line reflections, overshoot and undershoot caused by high-drive outputs.
- Supports standard logic pinouts
- CMOS output B compatible with AUP1G and LVC1G families refer to the VIH/VIL and output drive
- Green product and no Sb/Br
Applications
Industrial, Automotive, Computers & Computer Peripherals, Communications & Networking, Portable Devices, Consumer Electronics
Technical Specifications
Inverter
1Inputs
SOT-23
74LV1T04
1.6V
Without Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Single
5Pins
SOT-23
74LV
5.5V
-
125°C
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate