Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.840 |
10+ | € 1.790 |
25+ | € 1.730 |
50+ | € 1.680 |
100+ | € 1.630 |
250+ | € 1.580 |
500+ | € 1.520 |
1000+ | € 1.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS148N
Order Code3006333
Logic Family / Base Number74LS148
Logic TypePriority Encoder
No. of Outputs5Outputs
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family74LS
Logic IC Base Number74148
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LS148N is a 8-to-3 Priority Encoder features priority decoding of the inputs to ensure that only the highest-order data line is encoded. The LS147 encode nine data lines to four-line (8-4-2-1) BCD. The implied decimal zero condition requires no input condition as zero is encoded when all nine data lines are at a high logic level. Cascading circuitry (enable input E1 and enable output E0) has been provided to allow octal expansion without the need for external circuitry. For all types, data inputs and outputs are active at the low logic level.
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74LS148
No. of Outputs
5Outputs
IC Case / Package
DIP
Supply Voltage Min
4.75V
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Logic Type
Priority Encoder
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
5.25V
Logic IC Base Number
74148
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633
Product traceability