Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.180 |
10+ | € 3.120 |
25+ | € 3.050 |
50+ | € 2.990 |
100+ | € 2.930 |
250+ | € 2.860 |
500+ | € 2.800 |
Product Information
Product Overview
The SN65HVD230D is a CAN (Controller Area Network) transceiver with standby mode in 8 pin SOIC package. This CAN transceiver meets specifications of ISO 11898-2 high speed CAN physical layer standard (transceiver). The SN65HVD230D is designed for data rates up to 1Mbps and includes many protection features providing devices and CAN network robustness. It is designed for use with Texas Instruments 3.3V µPs, MCUs and DSPs with CAN controllers or with equivalent protocol controller devices. The device is intended for use in applications employing CAN serial communication physical layer in accordance with ISO 11898 standards. Designed for operation in especially harsh environments. The SN65HVD230D features cross wire protection, thermal shutdown protection, overtemperature protection, wide common mode range of operation, loss of ground and overvoltage protection.
- Operates with a single 3.3V supply
- Low power replacement for PCA82C250 footprint
- Bus pin ESD protection exceeds ±16KV HBM
- High input impedance allows up to 120 nodes on bus
- Adjustable driver transition times for improved emissions performance
- Low current standby mode of 370µA typical
- Open circuit fail safe design
- Glitch free power up and power down protection for hot plugging applications
- Operating temperature range -40°C to 85°C
Applications
Automotive, Industrial, Automation & Process Control, Sensing & Instrumentation, Motor Drive & Control, Robotics, Communications & Networking
Warnings
This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
CAN Transceivers
3V
SOIC
1Channels
1Receivers
85°C
-
No SVHC (27-Jun-2018)
1Mbps
3.6V
8Pins
1Drivers
-40°C
SN65HVD23x
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate