Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.220 |
| 10+ | € 0.887 |
| 50+ | € 0.802 |
| 100+ | € 0.710 |
| 250+ | € 0.666 |
| 500+ | € 0.639 |
| 1000+ | € 0.618 |
| 2500+ | € 0.595 |
Product Information
Product Overview
The MSP430G2230IDR is a Mixed-signal Microcontroller consists of several device features different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The MSP430G22x0 series is an ultra-low-power mixed signal microcontroller with a built-in 16-bit timer and four I/O pins. In addition, the MSP430G2230 has a built-in communication capability using synchronous protocols (SPI or I²C) and a 10-bit A/D converter.
- Five power-saving modes
- Ultra-fast wake-up from standby mode in less than 1µs
- 16-bit RISC architecture, 62.5ns instruction cycle time
- Internal frequencies up to 16MHz with four calibrated frequencies
- Internal very-low-power low-frequency (LF) oscillator
- Brownout detector
- On-chip emulation logic with SPY-BI-wire interface
- Green product and no Sb/Br
Applications
Power Management, Portable Devices
Technical Specifications
MSP430 Family MSP430G2x Series Microcontrollers
16 bit
2KB
SOIC
I2C, SPI
4Channels
1.8V
-40°C
Surface Mount
MSP430
No SVHC (27-Jun-2018)
MSP430
16MHz
8Pins
4I/O's
128Byte
10Bit
3.6V
85°C
MSP430G2x
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate