Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.380 |
10+ | € 7.350 |
25+ | € 7.320 |
50+ | € 7.290 |
100+ | € 7.260 |
250+ | € 7.230 |
Product Information
Product Overview
The MSP430F5419AIPZ is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 3.5µs (typical). The device configurations with three 16-bit timer, 12-bit A/D converter, three-channel internal DMA, up to four universal serial communication interfaces (USCIs), a 32-bit hardware multiplier and 87 general-purpose I/O pins. This device operates at a maximum frequency of 25MHz.
- 16-bit RISC architecture, extended memory, up to 25MHz system clock
- Fully integrated LDO with programmable regulated core supply voltage
- Supply voltage supervision, monitoring and brownout
- FLL Control loop for frequency stabilization
- Low-power low-frequency internal clock source (VLO)
- Low-frequency trimmed internal reference source (REFO)
- 32kHz Watch crystals (XT1)
- High-frequency crystals up to 32MHz (XT2)
- 16-bit Timer TA0, Timer_A with five Capture/Compare registers
- 16-bit Timer TA1, Timer_A with three Capture/Compare registers
- 16-bit Timer TB0, Timer_B with seven Capture/Compare shadow registers
- Enhanced UART supports auto-baudrate detection
- IrDA Encoder and decoder
- Synchronous SPI
- 12-bit ADC with internal shared reference, sample-and-hold and autoscan feature
- Serial on-board programming
- No external programming voltage needed
- Basic timer with RTC
- 230µA/MHz Active mode (AM) power consumption
Applications
Portable Devices, Test & Measurement, Sensing & Instrumentation, Motor Drive & Control, Consumer Electronics, Metering, Clock & Timing
Technical Specifications
MSP430 Family MSP430F5x Series Microcontrollers
16 bit
128KB
LQFP
I2C, SPI, UART
16Channels
1.8V
-40°C
Surface Mount
MSP430
MSL 3 - 168 hours
MSP430
25MHz
100Pins
87I/O's
16KB
12Bit
3.6V
85°C
MSP430F5x
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate