Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.410 |
Product Information
Product Overview
The LP2996MRX/NOPB is a Linear Regulator designed to meet the JEDEC SSTL-2 specifications for termination of DDR-SDRAM. The device contains a high-speed operational amplifier to provide excellent response to load transients. The output stage prevents shoot through while delivering 1.5A continuous current and transient peaks up to 3A in the application as required for DDR-SDRAM termination. The device also incorporates a VSENSE pin to provide superior load regulation and a VREF output as a reference for the chipset and DIMMs. An additional feature found on the device is an active low shutdown (SD) pin that provides suspend to RAM (STR) functionality. When SD is pulled low the VTT output will tri-state providing a high impedance output, but, VREF will remain active. A power savings advantage can be obtained in this mode through lower quiescent current.
- Source and sink current
- Low output voltage offset
- No external resistors required
- Linear topology
- Low external component count
- Thermal shutdown
- Green product and no Sb/Br
Applications
Industrial, Power Management
Technical Specifications
Fixed
-
5.5V
-
8Pins
1.5A
0°C
SOIC
-
MSL 3 - 168 hours
DDR1, DDR2
2.2V
1.359V
SO PowerPAD
-
Surface Mount
-
125°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate