Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.440 |
10+ | € 1.830 |
50+ | € 1.660 |
100+ | € 1.490 |
250+ | € 1.420 |
500+ | € 1.370 |
1000+ | € 1.290 |
2500+ | € 1.230 |
Product Information
Product Overview
The LMV7239M5/NOPB is an ultra-low power low-voltage Rail-to-rail input Comparator with open-drain/push-pull output. This comparator is guaranteed to operate over the full supply voltage range of 2.7 to 5.5V and achieves a 75ns propagation delay while consuming only 65µA of supply current at 5V. The LMV7239 has a greater than rail-to-rail common mode voltage range. The input common mode voltage range extends 200mV below ground and 200mV above supply, allowing both ground and supply sensing. This comparator features a push-pull output stage and allows operation without the need of an external pull-up resistor.
- Rail-to-rail input
- Open drain
- 65µA Low supply current
- 75ns Propagation delay
- Green product and no Sb/Br
Applications
Power Management, Multimedia, Signal Processing
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Low Power
45ns
SOT-23
Push Pull
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
SOT-23
1 Comparator
1Channels
2.7V to 5.5V
5Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
45ns
Technical Docs (1)
Alternatives for LMV7239M5/NOPB
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate