Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.950 |
10+ | € 2.190 |
25+ | € 2.020 |
50+ | € 1.910 |
100+ | € 1.790 |
250+ | € 1.730 |
500+ | € 1.670 |
1000+ | € 1.610 |
Product Information
Product Overview
The LMC6772AIMM/NOPB is a dual micro-Power rail-to-rail input CMOS Comparator with open drain output and a maximum 10μA/comparator power supply current. It is designed to operate over a wide range of supply voltages with a minimum supply voltage of 2.7V. The common mode voltage range of the LMC6772 exceeds both the positive and negative supply rails, a significant advantage in single supply applications. The open drain output of the LMC6772 allows for wired-OR configurations. The open drain output also offers the advantage of allowing the output to be pulled to any voltage rail up to 15V, regardless of the supply voltage of the LMC6772. The LMC6772 is targeted for systems where low power consumption is the critical parameter. Ensured operation at supply voltages of 2.7V and rail-to-rail performance makes this comparator ideal for battery-powered applications.
- Rail-to-rail input common mode voltage range
- Open drain output
- 5μs Propagation delay
- Green product and no Sb/Br
Applications
Motor Drive & Control, Power Management, Sensing & Instrumentation, Imaging, Video & Vision
Technical Specifications
Micropower
4µs
MSOP
Open Drain
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
MSOP
2 Comparators
2Channels
2.7V to 15V
8Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
-
Open Drain
4µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate